Analog Devices MAX538BESA+

+5V, Low-Power, Voltage-Output, Serial 12-Bit DACs
$ 13.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX538BESA+.

Inventory History

3 month trend:
-87.21%

CAD Models

Download Analog Devices MAX538BESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX538BCSA+
+5V, Low-Power, Voltage-Output, Serial 12-Bit DACs
Analog DevicesMAX539BCSA+
+5V, Low-Power, Voltage-Output, Serial 12-Bit DACs
Analog DevicesMAX538BCSA+T
+5V, Low-Power, Voltage-Output, Serial 12-Bit DACs
Analog DevicesDAC8043A1FS
5V 12bit 12 SPI 5V R-2R SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
Analog DevicesDAC8043AES
12-BIT 5 VOLT MULTIPLYING DAC <NV
Analog DevicesAD5551BRZ
2.7V~5.5V 92dB 1MS/s 14bit 1 14 SPI 2.7V~5.5V R-2R SOIC-8 SMD mount 1.75mm(height)

Descriptions

Descriptions of Analog Devices MAX538BESA+ provided by its distributors.

+5V, Low-Power, Voltage-Output, Serial 12-Bit DACs
MAX538 Series 1 Channel 5.5V 12-Bit SPI Surface Mount D/A Converter -SOIC-8
D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO8
DAC 5V 12-bit 1-Ch 12-SPI R-2R SOIC-8 SMD 5mm × 4mm × 1.5mm
Dac, 12Bit, Nsoic-8; Resolution (Bits):12Bit; Sampling Rate:-; Input Channel Type:Serial; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Nsoic; No. Of Pins:8Pins; Data Interface:Spi; Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX538BESA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated