What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX517ACSA+

2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs

$ 6.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX517ACSA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

element14 APAC

ShanghaiCT

iiiC

Inventory History

3 month trend:
-34.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Analog DevicesMAX517BCSA+
MAX517 Series 1 Channel 5.5 V 8-Bit I2C Surface Mount D/A Converter - SOIC-8
Analog DevicesMAX517BESA+
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO8
Analog DevicesMAX517BESA+T
2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs
MicrochipMCP4801T-E/SN
DAC 1-CH Resistor-String 8-bit Automotive 8-Pin SOIC N T/R
Texas InstrumentsDAC081C081CISD/NOPB
IC DAC 8BIT V-OUT 6WSON 8 Bit Digital to Analog Converter 1 6-WSON (2.2x2.5)
MicrochipMCP4911T-E/SN
DAC 1-CH Resistor-String 10-bit 8-Pin SOIC N T/R - Tape and Reel

Descriptions

Descriptions of Analog Devices MAX517ACSA+ provided by its distributors.

2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs
SERIAL INPUT LOADING 6 us SETTLING TIME 8-BIT DAC PDSO8
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Ic, 8Bit Dac, Smd, Soic8, 517; Resolution (Bits):8Bit; Sampling Rate:400Ksps; Data Interface:2 Wire, Serial; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Soic; No. Of Pins:8Pins; Input Channel Type:Serial; Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX517ACSA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX517ACSA+.