What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX4896ETP+T

MAX4896 Series 5.5 V 410 mA Surface Mount 8-Channel Relay/Load Driver - TQFN-20
$ 7.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4896ETP+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Ciiva

ShanghaiCT

Inventory History

3 month trend:
-2.72%

CAD Models

Download Analog Devices MAX4896ETP+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4896ATP+
MAX4896 Series 5.5 V 200 mA SMT Spacing Saving Relay/Load Driver - TQFN-20
Analog DevicesMAX4896ATP+T
MAX4896 Series 5.5V 200 mA SMT Spacing Saving Relay/Load Driver - TQFN-20
STMicroelectronicsE-L9826TR
L9826 Series Octal Low Side 5.5 V 450 mA 1.5Ohm Driver SMT - SOIC-20
STMicroelectronicsL9826TR
Driver 1A 8-OUT Low Side Automotive 20-Pin SO T/R
STMicroelectronicsE-L9826
IC PWR DRIVER N-CHAN 1:8 20SOIC / Power Switch/Driver 1:8 N-Channel 450mA 20-SO
InfineonTLE7234E
Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.5A, PDSO24

Descriptions

Descriptions of Analog Devices MAX4896ETP+T provided by its distributors.

MAX4896 Series 5.5 V 410 mA Surface Mount 8-Channel Relay/Load Driver - TQFN-20
TQFN-20(5x5) Signal Switches / Encoders & Decoders / Multiplexers ROHS
Space-Saving, 8-Channel Relay/Load Driver
RELAY/LOAD DRIVER, 8 CH, 5.5V, TQFN-EP
Relay Driver 20-Pin TQFN EP T/R
IC RELAY/LOAD DRVR 8CHAN 20-TQFN
IC PWR DRIVER N-CHAN 1:8 20TQFN
SPECIALTY INTERFACE CIRCUIT QCC20
Tape & Reel (TR) MAX4896 Current Limiting (Fixed) Open Load Detect Over Temperature e3 power distribution switch 5mm 5.5V 200ns 960mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated