Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4614ESD+

Low-Voltage, High-Speed, Quad, SPST CMOS Analog Switches
$ 3.753
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4614ESD+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Farnell

ShanghaiCT

Inventory History

3 month trend:
-3.68%

CAD Models

Download Analog Devices MAX4614ESD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX4614CSD+
Analog Switch ICs Low-Voltage, High-Speed, Quad, SPST CMOS Analog Switches
Analog DevicesMAX4616CSD+
Analog Switch Quad SPST 14-Pin SOIC N / IC SWITCH QUAD SPST 14SOIC
MicrochipMCP2120-I/SL
MCP2120 Series 312.5 kBaud Low Power Infrared Encoder / Decoder - SOIC-14
MicrochipMCP2120T-I/SL
MCP2120 Series 312.5 kBaud Low Power Infrared Encoder / Decoder - SOIC-14
Analog DevicesMAX4618CSE+
Analogue Mux, Dual, 4:1, Nsoic-16; |Maxim Integrated / Analog Devices MAX4618CSE+
MicrochipMCP2140A-I/SO
IrDA Standard Protocol Stack Controller UART Interface 2.5V/3.3V/5V 18-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices MAX4614ESD+ provided by its distributors.

Low-Voltage, High-Speed, Quad, SPST CMOS Analog Switches
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analogue Switch, Quad, Nsoic-14; No. Of Channels:4Channels; Analog Switch Type:Spst-No; On State Resistance Max:60Ohm; Supply Voltage Range:2V To 5.5V; Analog Switch Case:Nsoic; No. Of Pins:14Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4614ESD+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated