Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4612CSD+

GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 60dB 16pF 16pF 1Ohm 1pC
$ 3.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4612CSD+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+33.33%

CAD Models

Download Analog Devices MAX4612CSD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX4610CSD+
100Ω 4 SPST(SPST)-Normal Open SOIC-14 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4610CSD+T
100Ω 4 SPST(SPST)-Normal Open SOIC-14 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4610ESD+
Analog Switch Quad SPST 14-Pin SOIC N / IC SWITCH QUAD SPST 14SOIC
ISL84051 Series 12 V 100 Ohm SMT Bidirectional Analog Switch - SOIC-16
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
Low-Voltage, Single and Dual Supply, High Performance, Quad SPST, Analog Switches

Descriptions

Descriptions of Analog Devices MAX4612CSD+ provided by its distributors.

GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 60dB 16pF 16pF 1Ohm 1pC
Low-Voltage, Quad, SPST CMOS Analog Switches
SOIC-14 Analog Switches / Multiplexers ROHS
Analog Switch Quad SPST 14-Pin SOIC N Tube
IC SW SPST-NO/NCX4 100OHM 14SOIC
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
SO-N LOWVAGE QUAD SPST CMOS AN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated