Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4610CSD+T

100Ω 4 SPST(SPST)-Normal Open SOIC-14 Analog Switches / Multiplexers ROHS
$ 3.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4610CSD+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-0.06%

CAD Models

Download Analog Devices MAX4610CSD+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX4610ESD+
Analog Switch Quad SPST 14-Pin SOIC N / IC SWITCH QUAD SPST 14SOIC
Analog DevicesMAX4612CSD+
GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 60dB 16pF 16pF 1Ohm 1pC
Analog DevicesMAX4630ESD
Analog Switch Quad SPST 14-Pin SOIC N
ISL84051 Series 12 V 100 Ohm SMT Bidirectional Analog Switch - SOIC-16
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
Low-Voltage, Single and Dual Supply, High Performance, Quad SPST, Analog Switches

Descriptions

Descriptions of Analog Devices MAX4610CSD+T provided by its distributors.

100Ω 4 SPST(SPST)-Normal Open SOIC-14 Analog Switches / Multiplexers ROHS
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analogue Switch, 4Ch, Spst-No, Nsoic-14; No. Of Channels:4Channels; Analogue Switch Type:Spst - No; On State Resistance Max:100Ohm; Supply Voltage Range:2V To 12V; Analogue Switch Case:Nsoic; No. Of Pins:14Pins; Operating Temperaturerohs Compliant: Yes |Maxim Integrated/analog Devices MAX4610CSD+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4610CSD-T