Analog Devices MAX4451ESA+

Op Amp Dual High Speed Amplifier R-R O/P ±5.5V/11V 8-Pin SOIC N
$ 3.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4451ESA+.

element14 APAC

Datasheet15 pages16 years ago

Analog Devices

ShanghaiCT

iiiC

Inventory History

3 month trend:
-2.44%

CAD Models

Download Analog Devices MAX4451ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4451ESA+.

Related Parts

Analog DevicesMAX4016ESA+
Op Amp Dual High Speed Amplifier R-R O/P ±5.5V/11V 8-Pin SOIC N Tube
Analog DevicesMAX4016ESA+T
Low-Cost, High-Speed, Single-Supply Op Amps with Rail-to-Rail Outputs
Analog DevicesMAX4392ESA+
Operational Amplifier, Dual, 85 MHz, 2, 500 V/ s, 2.25V to 5.5V, SOIC, 8
Texas InstrumentsLMH6724MAX/NOPB
IC OPAMP CFA 370MHZ 8SOIC / Op Amp Dual High Speed Amplifier ±6V/12V 8-Pin SOIC T/R
Texas InstrumentsLMH6724MA/NOPB
Dual Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6628MA/NOPB
AMP LOW NOISE 300MHZ DUAL, SOIC8; Case style:SOIC; Base number:6628; Pins, No. of:8

Descriptions

Descriptions of Analog Devices MAX4451ESA+ provided by its distributors.

Op Amp Dual High Speed Amplifier R-R O/P ±5.5V/11V 8-Pin SOIC N
Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs
Operational Amplifier, 2 Func, 26000uV Offset-Max, BIPolar, PDSO8
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated