Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4375FESD+

Low-Cost, Micropower, High-Side Current-Sense Amplifier + Comparator + Reference ICs
$ 4.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4375FESD+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

Inventory History

3 month trend:
+202%

CAD Models

Download Analog Devices MAX4375FESD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4375FESD+.

Related Parts

Analog DevicesMAX4374HESD+
Low-Cost, Micropower, High-Side Current-Sense Amplifier + Comparator + Reference ICs
Analog DevicesMAX4374FESD+
Low-Cost, Micropower, High-Side Current-Sense Amplifier + Comparator + Reference ICs
Analog DevicesMAX4374TESD+
Low-Cost, Micropower, High-Side Current-Sense Amplifier + Comparator + Reference ICs
STMicroelectronicsLM2902D
LM2902 Series 30 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14
STMicroelectronicsLM224D
LM224 Series 32V 1.3MHz High Gain Low Power Quad Operational Amplifier - SOIC-14
STMicroelectronicsTS924AID
Rail-to-rail high output current quad operational amplifier | IC OPAMP GP 4 CIRCUIT 14SO

Descriptions

Descriptions of Analog Devices MAX4375FESD+ provided by its distributors.

Low-Cost, Micropower, High-Side Current-Sense Amplifier + Comparator + Reference ICs
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
CURRENT SENSE AMP, 200KHZ, NSOIC-14; Current Sense Amplifier Type:High Side; Gain Bandwidth Product:200kHz; IC Case / Package:NSOIC; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; CMRR:85dB RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated