What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX4238ASA+T

ROHS3Compliant EAR99 MAX4238 Matte Tin (Sn) op amp amplifier circuit 4.9mm 1pA 3/5V 1000kHz
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4238ASA+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

ShanghaiCT

_legacy Avnet

Inventory History

3 month trend:
-1.99%

CAD Models

Download Analog Devices MAX4238ASA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4238ASA+T.

Related Parts

Analog DevicesMAX4236BESA+
Op Amp Single Precision Amplifier R-R O/P 5.5V 8-Pin SOIC N Tube
Analog DevicesMAX4236AESA+
ROHS3Compliant EAR99 MAX4236 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.0005muA 5muV 7500kHz
Analog DevicesMAX4251ESA+T
ROHS3Compliant R-PDSO-G8 MAX4251 Matte Tin (Sn) op amp buffer circuit 4.9mm 1pA 5V 3000kHz
Op Amp Single Precision Amplifier R-R O/P ±20V/40V 8-Pin SOP Tube
40V Precision Single Supply Rail-Rail Output Low Power Operational Amplifiers
MicrochipMCP6241-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Analog Devices MAX4238ASA+T provided by its distributors.

ROHS3Compliant EAR99 MAX4238 Matte Tin (Sn) op amp amplifier circuit 4.9mm 1pA 3/5V 1000kHz
Ultra-Low Offset/Drift, Low-Noise, Precision SOT23 Amplifiers
0.35 V/us 1 1MHz 2.7V ~ 5.5V General Purpose SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 3.5uV Offset-Max, BICMOS, PDSO8
Operational Amplifiers; MAX4238ASA+T; ANALOG DEVICES; 100 nV; 8; 5.5 V; 1
OP Amp Single GP R-R O/P 5.5V 8-Pin SOIC N T/R
600¦ÌA 350mV/¦Ìs 30nV/rtHz 1MHz 140dB Rail to Rail,Single Ended 40mA 1 1 3V 5.5V 100nV 1pA General Purpose SOIC-8 , 1.5mm
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Op Amp, 1Mhz, 0.35V/Us, Nsoic-8; No. Of Amplifiers:1 Amplifier; Bandwidth:1Mhz; Slew Rate:0.35V/Μs; Supply Voltage Range:2.7V To 5.5V; Amplifier Case Style:Nsoic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4238ASA+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4238ASA-T