Analog Devices MAX4017ESA+

Low-Cost, High-Speed, Single-Supply, Gain of +2 Buffers with Rail-to-Rail Outputs in SOT23
$ 2.62
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4017ESA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+1.79%

CAD Models

Download Analog Devices MAX4017ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesMAX4016ESA+
ROHS3Compliant EAR99 MAX4016 Matte Tin (Sn) op amp buffer circuit 4.9mm 5.4muA 4mV 150MHz
Analog DevicesMAX4016ESA+T
ROHS3Compliant R-PDSO-G8 MAX4016 Matte Tin (Sn) op amp buffer circuit 4.9mm 5.4muA 4mV 150MHz
Analog DevicesMAX4217ESA+
Op Amp Dual High Speed Amplifier R-R O/P ±5.5V/11V 8-Pin SOIC N / IC OPAMP BUFFER 230MHZ RRO 8SOIC
Texas InstrumentsLMH6658MA/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-SOIC -40 to 85
Texas InstrumentsLMH6658MAX/NOPB
270MHz Single Supply, Single & Dual Operational Amplifiers 8-SOIC -40 to 85
Texas InstrumentsLMH6658MA
270MHz Single Supply, Single & Dual Operational Amplifiers 8-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX4017ESA+ provided by its distributors.

Low-Cost, High-Speed, Single-Supply, Gain of +2 Buffers with Rail-to-Rail Outputs in SOT23
Op Amp Dual High Speed Amplifier R-R O/P ±5.5V/11V 8-Pin SOIC N
ROHS3Compliant EAR99 MAX4017 Matte Tin (Sn) op amp buffer circuit 4.9mm 5.4muA 3.3/5/+-5V 140MHz
VIDEO BUFFER AMP, DUAL, 200MHZ, NSOIC-8
BUFFER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
5.5mA(x2 Channels) 600V/μs 10nV/rtHz 140MHz Rail to Rail 120mA 2 2 3.15V ±5.5V,11V 4mV 5.4μA 200MHz Buffer,Voltage Feedback SOIC-8 SMD mount 1.5mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated