What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX3799ETJ+

1Gbps to 14Gbps, SFP+ Multirate Limiting Amplifier and VCSEL Driver
$ 5.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3799ETJ+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3799ETJ+.

Related Parts

Analog DevicesMAX4998ETI+
Two-Lane and Four-Lane DisplayPort Passive Switches with Separate AUX/HPD Control
Texas InstrumentsONET1101LRGET
ACTIVE (Last Updated: 2days ago) ONET1101 e4 QUAD laser driver -25C~100C 100mA 4mm 3.3V
Texas InstrumentsTUSB1002RGET
Super Speed Linear Redriver USB 3.1 3.3V T/R 24-Pin VQFN EP
MicrochipMIC3001GML-TR
MIC3001 Series 3.6V 10 Gbps FOM Management IC with Internal Calibration - QFN-24
MicrochipMIC3001GML
MIC3001 Series 3.6V 10 Gbps FOM Management IC with Internal Calibration - QFN-24
Analog DevicesDS1862AB+
Surface Mount DS1862 EAR99 2009 laser driver -40C~100C 3mA 5mm 5.5V

Descriptions

Descriptions of Analog Devices MAX3799ETJ+ provided by its distributors.

1Gbps to 14Gbps, SFP+ Multirate Limiting Amplifier and VCSEL Driver
TELECOM CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE;
LASER DRIVER, 14GBPS, TQFN-32; Laser Driver Type:SFP VCSEL; IC Case / Package:TQFN; No. of Pins:32Pins; Supply Voltage Min:2.85V; Supply Voltage Max:3.63V; Product Range:-; MSL:MSL 1 - Unlimited RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated