What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX3735AETG+

Laser Driver FP/DFB 2.7Gbps 1-CH 24-Pin TQFN EP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3735AETG+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Ciiva

ShanghaiCT

iiiC

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3735AETG+.

Related Parts

NXP SemiconductorsMC34713EP
- Converter, DDR Voltage Regulator IC 1 Output 24-QFN-EP (4x4)
Texas InstrumentsTPS60251RTWT
High Efficiency Charge Pump for 7 WLEDs with I2C Interface 24-WQFN -40 to 85
Texas InstrumentsTPS60251RTWR
High Efficiency Charge Pump for 7 WLEDs with I2C Interface 24-WQFN -40 to 85
NXP SemiconductorsMC34712EP
Switch-Mode Power Supply, Fully Integrated DDR , 3.0 A 1.0 MHz, QFN 24, Tray
MicrochipMCP23S18-E/MJ
MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output - QFN-24
MicrochipMCP23018-E/MJ
MICROCHIP MCP23018-E/MJ, 16-CHANNEL 16BIT I/O EXPANDER 3.4MHZ, I2C, 24-PIN QFN

Descriptions

Descriptions of Analog Devices MAX3735AETG+ provided by its distributors.

Laser Driver FP/DFB 2.7Gbps 1-CH 24-Pin TQFN EP
Laser Driver, 2.7Gbps, Tqfn-24; Laser Driver Type:Sfp/Sff Optical Modules; Ic Case/Package:Tqfn; No. Of Pins:24Pins; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V; Product Range:-; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3735AETG+
IC, LASER DRIVER, 2.7GBPS, 24TQFN; Laser Driver Type:SFP / SFF Optical Modules; Supply Current:27mA; Bias Current:100mA; Modulation Current:60mA; Data Rate:2.7Gbps; Supply Voltage Range:2.97V to 3.63V; Driver Case Style:TQFN-EP; No. of Pins:24; SVHC:No SVHC (18-Jun-2010); Package / Case:TQFN-EP; Base Number:3735; Device Type:LED; Laser Diode Type:SFP / SFF; Operating Temperature Range:-40°C to +85°C; Supply Current Max:50mA; Supply Voltage Max:3.3V; Supply Voltage Min:2.97V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3735AETG+.