Analog Devices MAX323CSA+

MAX323 Series SPST-N/O 16V 60 Ohm Surface Mount Analog Switch - SOIC-8
$ 5.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX323CSA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

element14 APAC

ShanghaiCT

Jameco (USA)

Inventory History

3 month trend:
+72.99%

CAD Models

Download Analog Devices MAX323CSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX324CSA+
2 60Ω SPST(SPST)-Normally closed SOP-8 Analog Switches / Multiplexers ROHS
Analog DevicesMAX325CSA
Analog Switch Dual SPST 8-Pin SOIC N
Analog DevicesMAX323ESA+T
MAX323 Series SPST-N/O 16V 60 Ohm Surface Mount Analog Switch - SOIC-8
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switch
Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches
GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 76dB 60Ohm 12V 50ns

Descriptions

Descriptions of Analog Devices MAX323CSA+ provided by its distributors.

MAX323 Series SPST-N/O 16V 60 Ohm Surface Mount Analog Switch - SOIC-8
Precision, Single-Supply, SPST Analog Switches
Analog Switch Dual SPST 8-Pin SOIC N
IC SWITCH SPST-NOX2 60OHM 8SOIC
DUAL 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO8
SPST, 2 Func, 2 Channel, CMOS, PDSO8
SO-N PREC SINGLE-SUPPLY SPST A
Analogue Switch, Dual, Nsoic-8; No. Of Channels:2Channels; Analog Switch Type:Spst-No; On State Resistance Max:175Ohm; Supply Voltage Range:2.7V To 16V; Analog Switch Case:Nsoic; No. Of Pins:8Pins; Operating Temperature Min:0°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX323CSA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated