Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX3100CEE+T

MAX3100 Series 5.5 V 0.27 mA 667mW SPI/MICROWIRE-Compatible UART - QSOP-16
$ 9.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3100CEE+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

DigiKey

Augswan

Inventory History

3 month trend:
-16.90%

CAD Models

Download Analog Devices MAX3100CEE+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3100CEE+T.

Related Parts

Analog DevicesMAX3100EEE+
MAXIM INTEGRATED PRODUCTS MAX3100EEE+ UART Interface, 1, 230 Kbaud, 2.7 V, 5.5 V, QSOP, 16
Analog DevicesMAX3100EEE+T
MAX3100 Series 5.5V 0.27 mA 667 mW SPI/MICROWIRE-Compatible UART - QSOP-16

Descriptions

Descriptions of Analog Devices MAX3100CEE+T provided by its distributors.

MAX3100 Series 5.5 V 0.27 mA 667mW SPI/MICROWIRE-Compatible UART - QSOP-16
SPI/MICROWIRE-Compatible UART in QSOP-16
UART 1-CH 16Byte FIFO 3.3V/5V 16-Pin QSOP T/R
SSOP-16-150mil-0.635mm UART ROHS
Serial I/O Controller, 1 Channel(s), 0.028125MBps, CMOS, PDSO16
UART INTERFACE, 230KBAUD, 5.5V, QSOP-16
IC UART SPI/MICRWIRE COMP 16QSOP
UART INTERFACE, 230KBAUD, 5.5V, QSOP-16; No. of Channels: 1 Channel; Data Rate: 230Kbaud; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Interface Case Style: QSOP; No. of Pins: 16Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Channels: 1Channels

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3100CEE+T.
  • MAX3100CEE-T