Analog Devices MAX3100EEE+

Maxim Integrated Products MAX3100EEE+ Uart Interface, 1, 230 Kbaud, 2.7 V, 5.5 V, Qsop, 16
$ 12.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3100EEE+.

element14 APAC

Datasheet24 pages16 years ago

Analog Devices

Ciiva

Farnell

Newark

Inventory History

3 month trend:
+15.09%

CAD Models

Download Analog Devices MAX3100EEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3100EEE+.

Related Parts

Analog DevicesMAX3100CEE+
MAX3100 Series 5.5 V 0.27 mA 667 mW SPI/MICROWIRE-Compatible UART - QSOP-16

Descriptions

Descriptions of Analog Devices MAX3100EEE+ provided by its distributors.

MAXIM INTEGRATED PRODUCTS MAX3100EEE+ UART Interface, 1, 230 Kbaud, 2.7 V, 5.5 V, QSOP, 16
UART, SPI/MICROWIRE, 3100, QSOP16; No. of Channels:1 Channel; Data Rate:230Kbaud; Supply Voltage Min:2.7V; Max:5.5V; Interface Case
UART, SPI/MICROWIRE, 3100, QSOP16; No. of Channels: 1 Channel; Data Rate: 230Kbaud; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Interface Case Style: QSOP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Base Number: 3100; Clock Frequency: 3.6864MHz; IC Generic Number: 3100; IC Temperature Range: Industrial; Logic Function Number: 3100; No. of Channels: 1Channels; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.7V to 5.5V; Termination Type: Surface Mount Device; UART Features: 8-Word FIFO Minimizes Processor, IrDA SIR Timing Compatible; UART Type: Asynchronous

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX-3100EEE+
  • MAX3100EEE+.