Analog Devices MAX306EUI+

MAX306 Series 20 V 100 Ohm 16 Channel (1 x 16: 1) SMT Mux/Demux - TSSOP-28
$ 15.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX306EUI+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Future Electronics

element14 APAC

element14

Inventory History

3 month trend:
-80.40%

CAD Models

Download Analog Devices MAX306EUI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesDG406EUI+
DG406 Series 20 V 100 Ohm 1 Channel (1 x 16:1) SMT Mux/Demux - TSSOP-28
Analog DevicesADG5207BRUZ-RL7
High Voltage, Latch-Up Proof, 8-Channel Differential Multiplexer
Analog DevicesADG5206BRUZ-RL7
Other Interface ICs; ADG5206BRUZ-RL7; ANALOG DEVICES; 28; 40 V; 9 V; TSSOP
Texas InstrumentsPCA9545APWR
ANALOG MULTIPLEXER, QUAD 4 X 1 TSSOP-20;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
NXP SemiconductorsPCA9545APW,118
PCA9545A Series 5.5 V 30 µA 400 kHz SMT 4-Channel I2C-bus Switch - TSSOP-20
NXP SemiconductorsPCA9548APW,118
Other Interface ICs; PCA9548APW,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; TSSOP

Descriptions

Descriptions of Analog Devices MAX306EUI+ provided by its distributors.

MAX306 Series 20 V 100 Ohm 16 Channel (1 x 16:1) SMT Mux/Demux - TSSOP-28
Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers
Analog Multiplexer Single 16:1 28-Pin TSSOP Tube / IC MULTIPLEXER 16X1 28TSSOP
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated