What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX3040EUE+

Quad Transmitter RS-422/RS-485 16-Pin TSSOP / IC RS485/422 TRANS QUAD 16TSSOP
$ 6.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3040EUE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX3045BEUE+
20Mbps RS422 RS485 4/0 Driver TSSOP-16 RS-485/RS-422 ICs ROHS
Analog DevicesMAX3042BEUE+
EAR99 MAX3042 Tube RS422RS485 interface driver 5V 0.000001A 5mm 1500ns
Analog DevicesMAX3045BCUE+
EAR99 MAX3045 Tube RS422RS485 interface transceiver 5V 2mA 172.98879mg 1500ns
Texas InstrumentsAM26C31IPW
EAR99 AM26C31 Tube RS-422 interface driver 5V 0.000001A 61.887009mg 7ns
Texas InstrumentsSN65LVDS048APW
Quad LVDS receiver with flow-through pinout 16-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX3040EUE+ provided by its distributors.

Quad Transmitter RS-422/RS-485 16-Pin TSSOP / IC RS485/422 TRANS QUAD 16TSSOP
LINE DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR;
RS422/RS485 TX, 250KBPS, 5.25V, TSSOP-16; Device Type:Transmitter; IC Interface Type:RS422, RS485; No. of Drivers:4Drivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:TSSOP; No. of Pins:16Pins;
Rs422/Rs485 Transmitter, 250Kbps/Tssop16; Ic Type:Rs422/Rs485 Transmitter; No. Of Receivers:-; No. Of Transmitters:4; Communication Mode:-; Data Rate Max:250Kbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Fail Safe:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3040EUE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated