Analog Devices MAX197BEAI+

ADC Single SAR 100ksps 12-bit Parallel 28-Pin SSOP
$ 45.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX197BEAI+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Jameco (USA)

iiiC

Inventory History

3 month trend:
-73.66%

CAD Models

Download Analog Devices MAX197BEAI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX197BEAI+.

Related Parts

Analog DevicesMAX197BCAI+
8-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SSOP Tube
Analog DevicesMAX196BCAI+
6-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SSOP Tube
Analog DevicesAD7854LARSZ
ADC SAR 3V~5.5V 71dB 100Ksps 12bit 1-Ch SPI Pseudo-Diff SSOP-28 SMD 10.2mm × 5.3mm × 1.75mm
Analog DevicesAD7854LARSZ-REEL
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SSOP T/R
Analog DevicesMAX1270BCAI+
8-Channel Single ADC SAR 110ksps 12-bit Serial 28-Pin SSOP / IC ADC 12-BIT MULTIRANGE 28-SSOP
Analog DevicesAD7858LARSZ
8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices MAX197BEAI+ provided by its distributors.

ADC Single SAR 100ksps 12-bit Parallel 28-Pin SSOP
Multi-Range (±10V, ±5V, +10V, +5V), Single +5V, 12-Bit DAS with 8+4 Bus Interface
Parallel Single-phase power supply 100Ksps 12bit 8 SSOP-28 SMD mount 1.78mm(height)
4.75V~5.25V 12 Parallel SSOP-28 ADC/DAC - Specialized ROHS
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
DATA ACQUISITION SYSTEM, SSOP-28; IC Function:Data Acquisition System; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; IC Package Type:SSOP; No. of Pins:28Pins; Operating Temperature Min:-40°C; Operating Temperature
IC, DATA ACQUISITION SYSTEM, 5V, SSOP-28; IC, DATA ACQUISITION SYSTEM, 5V, SSOP-28; Device Type:Transceiver; IC Interface Type:Parallel; Driver Case Style:SSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Filter Terminals:Surface Mount; Interface Type:Serial

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated