Analog Devices MAX1972EEE+

Dual, 180° Out-of-Phase, 1.4MHz, 750mA Step-Down Regulator with POR and RSI/PFO
$ 7.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1972EEE+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

DigiKey

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+11.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1972EEE+.

Related Parts

Analog DevicesMAX1775EEE+
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QSOP
Analog DevicesMAX685EEE+
MAX685 Series 5.5 V 10 mA 400 kHz Boost SMT Switching Regulator - QSOP-16
Analog DevicesMAX864EEE+
Switched Capacitor Converter, 185kHz Switching Freq-Max, CMOS, PDSO16

Descriptions

Descriptions of Analog Devices MAX1972EEE+ provided by its distributors.

Dual, 180° Out-of-Phase, 1.4MHz, 750mA Step-Down Regulator with POR and RSI/PFO
Buck Converter, Adjustable, 1.4MHz, 2 Outputs, VIN 5.5V, VOUT 1.2/1.5/1.8/2.5/3.3V, QSOP-16, SMD, 4.98mm × 3.99mm × 1.55mm
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Conv DC-DC 2.6V to 5.5V Synchronous Step Down Dual-Out 0.8V to 5.5V/1.8V/1.5V/3.3V/2.5V 0.75A 16-Pin QSOP / IC REG BCK ADJ/PROG 0.75A 16QSOP
Dc/Dc Conv, Buck, 1.4Mhz, Qsop-16; Output Type:Adjustable; No. Of Outputs:2Outputs; Topology:Buck (Step Down); Input Voltage Min:2.6V; Input Voltage Max:5.5V; Max Output Current:750Ma; Ic Case/Package:Qsop; No. Of Pins:16Pins Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX1972EEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated