Analog Devices MAX1775EEE+

Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QSOP
$ 6.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1775EEE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

TME

Augswan

ShanghaiCT

Inventory History

3 month trend:
-14.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1775EEE+.

Related Parts

Analog DevicesMAX1972EEE+
Dual, 180° Out-of-Phase, 1.4MHz, 750mA Step-Down Regulator with POR and RSI/PFO
Analog DevicesMAX1972EEE+T
Dual, 180° Out-of-Phase, 1.4MHz, 750mA Step-Down Regulator with POR and RSI/PFO
Analog DevicesMAX685EEE+
MAX685 Series 5.5 V 10 mA 400 kHz Boost SMT Switching Regulator - QSOP-16

Descriptions

Descriptions of Analog Devices MAX1775EEE+ provided by its distributors.

Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QSOP
Dual-Output Step-Down DC-DC Converter for PDA/Palmtop Computers
1.25MHz 2.7V~28V 2 Step-down type SSOP-16-150mil-0.635mm DC-DC Controllers ROHS
DUAL SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Buck Yes Up~1.25MHz Transistor Driver 2 1.25V~5.5V,1V~5V,3.3V,1.8V 1.25V,1V 28V 2.7V QSOP-16 SMD mount 4.98mm(Length)*1.55mm(height)
DC/DC CONV, BUCK, 85DEG C; Input Voltage Min: 2.7V; Input Voltage Max: 28V; No. of Outputs: 2 Output; DC / DC Converter IC Case: QSOP; No. of Pins: 16Pins; Output Current - Output 1: 2A; Output Current - Output 2: 1.5A; Output Voltage - Output 1: 5.5V; Output Voltage - Output 2: 5V; Regulator Output Type: Fixed, Adjustable; Switching Frequency: 1.25MHz; Topology: Buck (Step Down); Operating Temperature Max: 85°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1775EEE+.