What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX1924VEEE+

Smallest Li+ Protection Solution Also Offers the Most Complete Set of Features
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1924VEEE+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

ShanghaiCT

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsUCC3957MTR-1
IC LI-ION PROTECT CIRCUIT 16SSOP / Battery Protection Li-Ion 25mA 4.2V 16-Pin SSOP T/R
Analog DevicesMAX1641EEE+
8542.39.00.01 MAX1641 Matte Tin (Sn) Tube battery charger 12V 0.02A 0.635mm 500kHz
Texas InstrumentsUCC3957M-3
3-, 4-Cell Lithium-Ion Protection IC W/Vov = 4.30V 16-SSOP -20 to 70
Analog DevicesMAX745EAP+
Switching Battery Charger Li-Ion 4000mA 18V 20-Pin SSOP / IC BATTERY CHARGER LI+ 20-SSOP

Descriptions

Descriptions of Analog Devices MAX1924VEEE+ provided by its distributors.

Smallest Li+ Protection Solution Also Offers the Most Complete Set of Features
Ciiva
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
BATTERY PROTECTION, LI-ION/POL, QSOP-16; Battery Type: Li-Ion, Li-Pol; Battery Protection: Over / Under Voltage; No. of Batteries: 3; Shutdown Current: 0.8µA; Battery IC Case Style: QSOP; No. of Pins: 16Pins; Supply Voltage Min: 4V; Supply Voltage Max: 20V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated