Analog Devices MAX1830EEE+

5.1 A Switching Regulator 1000 Khz Switching Freq-max PDSO16
$ 8.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1830EEE+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

iiiC

Inventory History

3 month trend:
-35.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1830EEE+.

Related Parts

Analog DevicesMAX1842EEE+
1A/2.7A, 1MHz, Step-Down Regulators with Synchronous Rectification and Internal Switches
Analog DevicesMAX1831EEE+
Switching Regulator, Current-mode, 5.1A, 1000kHz Switching Freq-Max, PDSO16
Analog DevicesMAX1742EEE+
Switching Regulator, Current-mode, 4.7A, 1000kHz Switching Freq-Max, CMOS, PDSO16
Adjustable Output, 1-, 2-, or 3-Phase Synchronous Buck Controller

Descriptions

Descriptions of Analog Devices MAX1830EEE+ provided by its distributors.

5.1 A SWITCHING REGULATOR 1000 kHz SWITCHING FREQ-MAX PDSO16
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Buck Converter Yes 1MHz Adjustable (Programmable) 1-Ch 5.5V In 1.1V~2.5V Out 5.5V Max 3V QSOP-16 SMD 4.98mm × 3.99mm × 1.55mm
Dc/Dc Conv, Buck, 1Mhz, Qsop-16; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:5.5V; Max Output Current:3A; Ic Case/Package:Qsop; No. Of Pins:16Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1830EEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1830-EEE+
  • MAX1830EEE+.
  • MAX1830EEE+..