Analog Devices MAX178AENG+

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDIP24
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX178AENG+.

IHS

Datasheet11 pages0 years ago

_legacy Avnet

ShanghaiCT

CAD Models

Download Analog Devices MAX178AENG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 53.107
$ 53.107
Stock
1
116,415
116,415
Authorized Distributors
0
3
3
Case/Package
DIP
-
-
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
17 ksps
17 ksps
17 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Analog DevicesMAX182BEPI+
Single ADC SAR 17ksps 12-bit Parallel 28-Pin PDIP
Analog DevicesAD7572AJNZ10
1-Channel Single ADC SAR 12-bit Parallel 24-Pin PDIP Tube
Analog DevicesMAX190ACNG+
1-Channel Single ADC SAR 76ksps 12-bit Parallel/Serial 24-Pin PDIP N Tube
Analog DevicesMAX163CENG+
ADC Single SAR 100ksps 12-bit Parallel 24-Pin PDIP N
Analog DevicesAD7572AJN10
Single Channel Single ADC SAR 12-bit Parallel 24-Pin PDIP Tube
Analog DevicesAD7572AJNZ03
Analog to Digital Converter Single SAR 12-Bit Parallel 24-Pin PDIP

Descriptions

Descriptions of Analog Devices MAX178AENG+ provided by its distributors.

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDIP24
ADC Single SAR 17ksps 12-bit Parallel 24-Pin PDIP N
IC ADC 12BIT SAR 24DIP
IC ADC 12BIT W T/H 24-DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated