Texas Instruments LM5010MH/NOPB

High-Voltage 1-A Step-Down Switching Regulator | IC REG BUCK ADJ 1A 14HTSSOP
$ 2.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5010MH/NOPB.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages15 years ago

Future Electronics

Upverter

element14

Newark

Inventory History

3 month trend:
-5.82%

CAD Models

Download Texas Instruments LM5010MH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsLM5010AMHX
6-75V Wide Vin, 1A Constant On-Time Non-Synchronous Buck egulator 14-HTSSOP -40 to 150
Texas InstrumentsLM5010AMH
Conv DC-DC 6V to 75V Step Down Single-Out 2.5V to 70V 1A 14-Pin HTSSOP EP Rail
Texas InstrumentsLM5010MHX/NOPB
8-75V Wide Vin, 1A Constant On-Time Non-Synchronous Buck egulator 14-HTSSOP -40 to 125
Analog DevicesMAX17502HAUD+
60V Synchronous Buck Converter with Internal FETs Enables High Efficiency
Analog DevicesMAX17502HAUD+T
Buck Yes 300KHz Adjustable 1 57.9V 900mV 60V 4.5V TSSOP-EP-14 SMD mount,glue mount
Analog DevicesMAX16903SAUE50/V+T
Switching Regulator/Controller, Current-mode, 1A, 2275kHz Switching Freq-Max, BICMOS, PDSO16

Descriptions

Descriptions of Texas Instruments LM5010MH/NOPB provided by its distributors.

High-Voltage 1-A Step-Down Switching Regulator | IC REG BUCK ADJ 1A 14HTSSOP
8-75V Wide Vin, 1A Constant On-Time Non-Synchronous Buck egulator 14-HTSSOP -40 to 125
Switching Regulator, Voltage-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO14
Conv DC-DC 8V to 75V Step Down Single-Out 2.5V to 70V 1A 14-Pin HTSSOP EP Tube
Texas Instruments DCDC Converter, Max Out 70V 1A, Max In 75V, Adjustable Out
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:75V; Output Voltage Max:70V; Output Current Max:1A; Switching Frequency Max:1MHz; Supply Voltage Min:8V; Supply Voltage Max:75V ;RoHS Compliant: Yes
IC, DC DC CONVERTER; Primary Input Voltage:75V; No. of Outputs:1; Output Voltage:70V; Output Current:1A; Voltage Regulator Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:70V; Adjustable Output Voltage Min:2.5V; Base Number:5010; Frequency:1MHz; Input Voltage Max:75V; Output Current Max:1A; Output Voltage Max:70V; Package / Case:TSSOP; Supply Voltage Max:75V; Supply Voltage Min:8V; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)
The LM5010 Step Down Switching Regulator features all the functions needed to implement a low cost, efficient, buck bias regulator capable of supplying in excess of 1A load current. This high voltage regulator contains an N-Channel Buck Switch, and is available in thermally enhanced LLP-10 and TS SOP-14EP packages. The hysteretic regulation scheme requires no loop compensation, results in fast load transient response, and simplifies circuit implementation. The operating frequency remains constant with line and load variations due to the inverse relationship between the input voltage and the on-time. The valley current limit detection is set at 1.25A. Additional features include: VCC under-voltage lockout, thermal shutdown, gate drive under-voltage lockout, and maximum duty cycle limiter.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5010MH/NOPB .
  • LM5010MH/NOPB.
  • LM5010MHNOPB