Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1658ESA+T

LDO Regulator Pos 1.25V to 16V3.3V 0.35A 8-Pin SOIC N T/R / IC REG LDO 3.3V/ADJ 0.35A 8SOIC

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1658ESA+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

ShanghaiCT

CAD Models

Download Analog Devices MAX1658ESA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1658ESA+T.

Related Parts

Analog DevicesMAX1659ESA+T
MAX1659 Series 5.15V Surface Mount Fixed/AdjustableVoltage Reference - SOIC-8
STMicroelectronicsL6932D1.2TR
L6932 Series 1.2 V 2 A SMT Ultra Low Drop Output Linear Regulator - SOIC-8
STMicroelectronicsL6932D1.2
L6932 Series 1.2 V 2 A SMT Ultra Low Drop Output Linear Regulator - SOIC-8
STMicroelectronicsL6932D2.5TR
L6932 Series 2.47 V 2 A Fixed Output Surface Mount Voltage Regulator - SOIC-8

Descriptions

Descriptions of Analog Devices MAX1658ESA+T provided by its distributors.

LDO Regulator Pos 1.25V to 16V3.3V 0.35A 8-Pin SOIC N T/R / IC REG LDO 3.3V/ADJ 0.35A 8SOIC
MAX1658 Series 3.4V Surface Mount Fixed/AdjustableVoltage Reference - SOIC-8
MAX1658 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 650mV 4.9mm 350mA 1.2W
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: SOP; Terminal Form: GULL WING; Maximum Voltage Tolerance: 3 %; Terminal Position: DUAL;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1658ESA-T