Analog Devices MAX1655EEE+

IC REG CTRLR BUCK 16QSOP / DC/DC Cntrlr Single-OUT Step Down 330kHz 16-Pin QSOP
$ 8.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1655EEE+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

iiiC

Inventory History

3 month trend:
-0.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1655EEE+.

Related Parts

Analog DevicesMAX1684EEE+
Switching Regulator, Current-mode, 2.3A, 340kHz Switching Freq-Max, BICMOS, PDSO16
Analog DevicesMAX1700EEE+
Switching Regulator, Voltage-mode, 1A, 340kHz Switching Freq-Max, CMOS, PDSO16
Analog DevicesMAX5003CEE+
MAX5003 Series 110 V 570 mA 300 kHz Buck SMT Switching Regulator - QSOP-16
Adjustable Output, 1-, 2-, or 3-Phase Synchronous Buck Controller

Descriptions

Descriptions of Analog Devices MAX1655EEE+ provided by its distributors.

IC REG CTRLR BUCK 16QSOP / DC/DC Cntrlr Single-OUT Step Down 330kHz 16-Pin QSOP
Buck Yes 150KHz,300KHz Transistor Driver 1 5.5V 1V 30V 4.5V QSOP-16 SMD mount
4.5V~30V 1 Step-down type SSOP-16-150mil-EP-0.635mm DC-DC Controllers ROHS
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
CONTROLLER, STEP DOWN, PWM DC-DC; No. of Outputs: 1Outputs; DC / DC Converter IC Case: QSOP; No. of Pins: 16Pins; Output Current: 10A; Output Voltage Max: 3.3V; Operating Temperature Max: 85°C; MSL: MSL 1 - Unlimited; SVHC: No S
DC/DC CTRL, SYNC BUCK, 300KHZ, QSOP-16; Control Mode:Constant Frequency; Supply Voltage Min:4.5V; Supply Voltage Max:30V; No. of Outputs:1Outputs; Duty Cycle (%):99%; IC Case / Package:QSOP; No. of Pins:16Pins; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1655EEE+.