Analog Devices MAX1637EEE+

300kHz 3.15V~5.5V 1 Step-down type SSOP-16-150mil-EP-0.635mm DC-DC Controllers ROHS
$ 6.28
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1637EEE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-22.78%

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesMAX1644EAE+T
MAX1644 Series 5.5 V 2 A 350 kHz Buck SMT Switching Regulator - SSOP-16
Analog DevicesMAX1644EAE+
2A, Low-Voltage, Step-Down Regulator with Synchronous Rectification and Internal Switches
Analog DevicesMAX1655EEE+
IC REG CTRLR BUCK 16QSOP / DC/DC Cntrlr Single-OUT Step Down 330kHz 16-Pin QSOP
LV5068V Series 40V 380kHz SMT Step-Down Switching Regulator Controller - SSOP-16
DC DC Cntrlr Single-OUT Step Down 4.5V to 40V Input 16-Pin SSOP
Texas InstrumentsUCC3585M
Buck Yes 500KHz Transistor Driver 1 900mV 900mV 5V 3.3V SSOP-16 SMD mount 4.9mm*3.9mm*1.75mm

Descriptions

Descriptions of Analog Devices MAX1637EEE+ provided by its distributors.

300kHz 3.15V~5.5V 1 Step-down type SSOP-16-150mil-EP-0.635mm DC-DC Controllers ROHS
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Dc/Dc Ctrl, Sync Buck, 300Khz, Qsop-16; Supply Voltage Min:3.15V; Supply Voltage Max:5.5V; No. Of Outputs:1 Output; Duty Cycle (%):96%; Controller Ic Case Style:Qsop; No. Of Pins:16Pins; Switching Frequency:300Khz; Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1637EEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated