Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX149BCAP+

8-Channel Single ADC SAR 133ksps 10-bit Serial 20-Pin SSOP Tube
$ 10.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX149BCAP+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Factory Futures

ShanghaiCT

Jameco (USA)

Inventory History

3 month trend:
-16.85%

CAD Models

Download Analog Devices MAX149BCAP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX149BEAP+
8-Channel Single ADC SAR 133ksps 10-bit Serial 20-Pin SSOP Tube
Analog DevicesMAX148BCAP+
8-Channel Single ADC SAR 133ksps 10-bit Serial 20-Pin SSOP Tube
Analog DevicesMAX149ACAP+
ADC, SAR, 10-bit, 133kSPS, 4/8/10 Ch, SPI, Diff/Sing-End, 2.7V~5.25V, SSOP-20, SMD, 1.78mm H
Analog DevicesAD7858LARSZ
IC ADC 12BIT SAR 24SSOP "12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SSOP"
Analog DevicesAD7858LARSZ-REEL
IC ADC 12BIT SAR 24SSOP "12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-SSOP"
Texas InstrumentsADS7841EIDBQRQ1
IC ADC 12BIT SAR 16SSOP 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-SSOP

Descriptions

Descriptions of Analog Devices MAX149BCAP+ provided by its distributors.

8-Channel Single ADC SAR 133ksps 10-bit Serial 20-Pin SSOP Tube
+2.7V to +5.25V Low-Power 8-Channel Serial 10-Bit ADCs
Analog to Digital Converters - ADC 10-Bit 8Ch 133ksps 5.25V Precision ADC
ADC, 8-CH, SAR, 10BIT, 133KSPS, SSOP-20
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;
Adc, 8-Ch, Sar, 10Bit, 133Ksps, Ssop-20; Resolution (Bits):10Bit; Sampling Rate:133Ksps; Input Channel Type:differential, Single Ended; Data Interface:spi; Supply Voltage Type:single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25Vrohs Compliant: Yes
The MAX148/MAX149 10-bit data-acquisition systems combine an 8-channel multiplexer, high-bandwidth track/hold, and serial interface with high conversion speed and low power consumption. They operate from a single +2.7V to +5.25V supply, and sample to 133ksps. Both devices' analog inputs are software configurable for unipolar/bipolar and single-ended/differential operation. The 4-wire serial interface connects directly to SPI(TM)/QSPI(TM) and MICROWIRE(TM) devices without external logic. A serial-strobe output allows direct connection toTMS320-family digital signal processors. The MAX148/ MAX149 use either the internal clock or an external serial-interface clock to perform successive-approximation analog-to-digital conversions. The MAX149 has an internal 2.5V reference, while theMAX148 requires an external reference. Both parts have a reference-buffer amplifier with a +-1.5% voltage-adjustment range. These devices provide a hard-wired SHDN pin and asoftware-selectable power-down, and can be programmed to automatically shut down at the end of a con-version. Accessing the serial interface automatically powers up the MAX148/MAX149, and the quick turn-ontime allows them to be shut down between all conversions. This technique can cut supply current to under60uA at reduced sampling rates. The MAX148/MAX149 are available in a 20-pin DIP and a20-pin SSOP. For 4-channel versions of these devices, see theMAX1248/MAX1249 data sheet.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated