Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX14940GWE+

Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube
$ 9.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX14940GWE+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
-3.46%

CAD Models

Download Analog Devices MAX14940GWE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX14940GWE+.

Related Parts

Analog DevicesMAX14855GWE+
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube
Analog DevicesADM2482EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube
Analog DevicesADM2484EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube / DGTL ISO 5KV RS422/RS485 16SOIC
Analog DevicesADM2487EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube
Analog DevicesMAX14946EWE+
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC
Analog DevicesMAX14853GWE+
Single Line Transmitter/Receiver RS-422/RS-485 EIA/TIA-485 500Kbps 16-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices MAX14940GWE+ provided by its distributors.

Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube
2.75KV Isolated 20Mbps Half-Duplex RS-485 Transceiver with +/-30KV ESD and Integ
2.75kVRMS Isolated 20Mbps Half-DuplexPROFIBUS/RS-485 Transceiver with ±35kV ESDProtection and Integrated Transformer Driver
LINE TRANSCEIVER; Moisture Sensitivity Level (MSL): 1; JESD-609 Code: e3; Peak Reflow Temperature (C): 260; Maximum Time At Peak Reflow Temperature (s): 30; Terminal Finish: MATTE TIN;
PROFIBUS/RS485 TX RX, 20MBPS, WSOIC-16; Device Type: Transceiver; IC Interface Type: RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: WSOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; IC Generic Number: MAX14940; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated