Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX14853GWE+

Single Line Transmitter/Receiver RS-422/RS-485 EIA/TIA-485 500Kbps 16-Pin SOIC W Tube
$ 7.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX14853GWE+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

Newark

Augswan

Inventory History

3 month trend:
-33.83%

CAD Models

Download Analog Devices MAX14853GWE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX14853GWE+.

Related Parts

Analog DevicesADM2484EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube / DGTL ISO 5KV RS422/RS485 16SOIC
Analog DevicesADM2481BRWZ
Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube
Analog DevicesADM2487EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube
Analog DevicesMAX14946EWE+
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC
Analog DevicesMAX14857GWE+
transceiver 500Kbps 1/1 SOIC-16 RS-485/RS-422 ICs ROHS
Analog DevicesMAX14855GWE+
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices MAX14853GWE+ provided by its distributors.

Single Line Transmitter/Receiver RS-422/RS-485 EIA/TIA-485 500Kbps 16-Pin SOIC W Tube
Transceiver Full-Duplex RS-485/RS-422 with ±35kV ESD 500kbps 16-Pin SOIC
2.75kVRMS Isolated 500kbps/25Mbps Full-DuplexRS-485/RS-422 Transceivers with ±35kV ESDProtection and Integrated Transformer Driver
transceiver 500Kbps 1/1 SOIC-16 RS-485/RS-422 ICs ROHS
RS422/RS485 TXRX, 500KBPS, 5.5V, WSOIC16; IC Type:RS422 / RS485 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:Full Duplex; Data Rate Max:250Kbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated