Analog Devices MAX134CPL+

1-Channel Single ADC Dual Slope 20sps 3 3/4Digit BCD 40-Pin PDIP W / IC DMM CIRC 3 3/4 DIG 40-DIP
$ 33.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX134CPL+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Farnell

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX134CPL+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX134CPL+.

Related Parts

MicrochipTC7109CPL
Microchip TC7109CPL; 12 bit Serial ADC; Differential Input; 40-Pin PDIP
MicrochipTC7117CPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP
MicrochipTC7107ACPL
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 40 Pins, PDIP
Analog DevicesMAX7129CPL+
1-Channel Single ADC Dual Slope 4 1/2Digit LCD 40-Pin PDIP W / IC ADC 4 1/2 DIGIT 40-DIP
Analog DevicesICL7109EPL+
IC ADC 12BIT 3-ST 40-DIP / 1-Channel Single ADC 30sps 12-bit Parallel 40-Pin PDIP W
Analog DevicesICL7129ACPL+2
Adc Disp Drive 4.5 Digits Differential; |Maxim Integrated / Analog Devices ICL7129ACPL+2

Descriptions

Descriptions of Analog Devices MAX134CPL+ provided by its distributors.

1-Channel Single ADC Dual Slope 20sps 3 3/4Digit BCD 40-Pin PDIP W / IC DMM CIRC 3 3/4 DIG 40-DIP
5V 3.75 PDIP-40 ADC/DAC - Specialized ROHS
Parallel Dual phase power supply 9V 9V 20sps 3.75 Digit 4 PDIP-40 Through hole mounting 4.45mm(height)
1-CH PROPRIETARY METHOD ADC PDIP40
ADC, PROPRIETARY METHOD; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 40; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated