Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX13410EESA+

Single Transmitter/Receiver RS-485 8-Pin SOIC EP / IC TXRX RS-485 LDO/CTRL 8-SOIC
$ 4.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX13410EESA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX13410EESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX13413EESA+
Single Transmitter/Receiver RS-485 8-Pin SOIC EP / IC TXRX RS-485 LDO/CTRL 8-SOIC
Analog DevicesMAX13412EESA+
RS-485 Transceiver with Integrated Low-Dropout Regulator and AutoDirection Control
Analog DevicesMAX13412EESA+T
RS-485 Transceiver with Integrated Low-Dropout Regulator and AutoDirection Control
Texas InstrumentsSN75176BPS
EAR99 SN75176 Tube RS422RS485 interface driver 5V 70mA 850.995985mg 35ns
MaxLinearSP485CN
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-012AA, SOIC-8
Analog DevicesLTC2862IS8-1#PBF
IC TRANSCEIVER RS485 8-SOIC / Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices MAX13410EESA+ provided by its distributors.

Single Transmitter/Receiver RS-485 8-Pin SOIC EP / IC TXRX RS-485 LDO/CTRL 8-SOIC
RS-485 Transceiver with Integrated Low-Dropout Regulator and AutoDirection Control
transceiver 500Kbps 1/1 SOIC-8-EP RS-485/RS-422 ICs ROHS
EAR99 MAX13410 Tube RS422RS485 interface receiver 15mV 10mA 3.9mm 200ns
Industry's First Transceiver Integrating a Low-Dropout Regulator and AutoDirection, Eliminating the Need for a Control Channel
Ciiva
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: HLSOP; Package Shape: RECTANGULAR;
RS485 TXRX, 500KBPS, 28V, NSOIC-8; IC Type:RS422 / RS485 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:500Kbps; Supply Voltage Min:6V; Supply Voltage Max:28V RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated