Analog Devices MAX128BEAI+

8-Channel Single ADC SAR 8ksps 12-bit Serial 28-Pin SSOP Tube
$ 27.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX128BEAI+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Future Electronics

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.37%

CAD Models

Download Analog Devices MAX128BEAI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX128AEAI+
ADC Single SAR 8ksps 12-bit Serial 28-Pin SSOP
Analog DevicesMAX128BCAI
Serial Single-phase power supply 8Ksps 12bit 8 SSOP-28 SMD mount 10.33mm*5.38mm*1.78mm
Texas InstrumentsADC12138CIMSAX/NOPB
ADC Single SAR 114ksps 12-bit+Sign Serial 28-Pin SSOP-EIAJ T/R
Analog DevicesMAX1270BCAI+
8-Channel Single ADC SAR 110ksps 12-bit Serial 28-Pin SSOP / IC ADC 12-BIT MULTIRANGE 28-SSOP
Texas InstrumentsADS7870EA
8-Channel Single ADC SAR 52ksps 12-bit Serial 28-Pin SSOP Tube
Texas InstrumentsADS7870EAG4
8-Channel Single ADC SAR 52ksps 12-bit Serial 28-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices MAX128BEAI+ provided by its distributors.

8-Channel Single ADC SAR 8ksps 12-bit Serial 28-Pin SSOP Tube
Multirange, +5V, 12-Bit DAS with 2-Wire Serial Interface
I²C,Serial Single-phase power supply 8Ksps 12bit 8 SSOP-28 SMD mount 1.78mm(height)
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated