Analog Devices MAX127AENG+

8-Channel Single ADC SAR 8ksps 12-bit Serial 24-Pin PDIP N Tube
$ 58.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX127AENG+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

DigiKey

iiiC

Inventory History

3 month trend:
-28.57%

CAD Models

Download Analog Devices MAX127AENG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX127BCNG+
8-Channel Single ADC SAR 8ksps 12-bit Serial 24-Pin PDIP N Tube
Analog DevicesMAX128BCNG+
ADC Single SAR 8ksps 12-bit Serial 24-Pin PDIP N
Analog DevicesMAX1270ACNG+
8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin PDIP N / IC ADC 12BIT MULTIRANGE 24-DIP
Analog DevicesAD7870JN
1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin PDIP N Tube
Analog DevicesAD7890AN-2
Single ADC SAR 117ksps 12-bit Serial 24-Pin PDIP N Tube
Analog DevicesAD1674KNZ
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin PDIP W Tube

Descriptions

Descriptions of Analog Devices MAX127AENG+ provided by its distributors.

8-Channel Single ADC SAR 8ksps 12-bit Serial 24-Pin PDIP N Tube
Multirange, +5V, 12-Bit DAS with 2-Wire Serial Interface
I²C,Serial Single-phase power supply 8Ksps 12bit 8 PDIP-24 Through hole mounting 4.45mm(height)
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated