Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX11209EEE+T

18-Bit, Ultra-Low Power, Delta-Sigma ADCs with Programmable Gain and GPIO
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11209EEE+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Farnell

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX11209EEE+T.

Related Parts

Analog DevicesMAX11211EEE+T
18-Bit, Ultra-Low Power, Delta-Sigma ADCs with Programmable Gain and GPIO
Analog DevicesMAX11213EEE+T
16-Bit, Single-Channel, Ultra-Low Power, Delta-Sigma ADC with Programmable Gain and GPIO
Texas InstrumentsADS7841ES
4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin SSOP Tube
Analog DevicesMAX11604EEE+T
ADC Single SAR 188ksps 8-bit Serial 16-Pin QSOP T/R
Texas InstrumentsADS7841E
Quad Channel Single Analog to Digital Converter SAR 200ksps 12-bit Serial 16-Pin SSOP
Texas InstrumentsADS7841ESQDBQRQ1
4-Channel Single ADC SAR 200ksps 12-bit Serial Automotive 16-Pin SSOP T/R

Descriptions

Descriptions of Analog Devices MAX11209EEE+T provided by its distributors.

18-Bit, Ultra-Low Power, Delta-Sigma ADCs with Programmable Gain and GPIO
ADC Single Delta-Sigma 246ksps 18-bit Serial 16-Pin QSOP T/R
16-SSOP (0.154 3.90mm Width) MAX11209 SPI Serial PGA analog digital converter 4.9mm 246ksps 667mW 6Weeks
ADC, DELTA-SIGMA; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX11209EEET