What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD7298-1BCPZ

8-Channel Single ADC SAR 1Msps 10-bit Serial 20-Pin LFCSP EP Tray
$ 4.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7298-1BCPZ.

Upverter

Datasheet24 pages15 years ago

Analog Devices

HQonline

Newark

Augswan

Inventory History

3 month trend:
-41.30%

CAD Models

Download Analog Devices AD7298-1BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7298BCPZ
8-Channel Single ADC SAR 1Msps 12-bit Serial 20-Pin LFCSP EP Tray
Analog DevicesAD7298BCPZ-RL7
8-Channel Single ADC SAR 1Msps 12-bit Serial 20-Pin LFCSP EP T/R
Analog DevicesAD7291BCPZ
8-Channel Single ADC SAR 22.22ksps 12-bit Serial 20-Pin LFCSP EP Tray

Descriptions

Descriptions of Analog Devices AD7298-1BCPZ provided by its distributors.

8-Channel Single ADC SAR 1Msps 10-bit Serial 20-Pin LFCSP EP Tray
8-Channel, 1 MSPS, 10-Bit SAR ADC
20-WFQFN Exposed Pad CSP AD7298 SPI PRODUCTION (Last Updated: 1month ago) analog digital converter 750mum 1Msps 23mW 0.95mus
Adc, 10Bit, 1Msps, Lfcsp-20; Resolution (Bits):10Bit; Sampling Rate:1Msps; Input Channel Type:Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.8V; Supply Voltage Max:3.6V; Adc/Dac Case Style:Lfcsp Rohs Compliant: Yes |Analog Devices, Inc. AD7298-1BCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated