Analog Devices MAX11044ECB+

ADC Quad SAR 250ksps 16-bit Parallel 64-Pin TQFP EP
$ 21.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11044ECB+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX11044ECB+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX11044ECB+.

Related Parts

Texas InstrumentsADS8365IPAGR
16-Bit 250kSPS 6-Ch Simultaneous Sampling SAR ADC 64-TQFP -40 to 85
Analog DevicesMAX11046ECB+
8-Channel Octal ADC SAR 250ksps 16-bit Parallel 64-Pin TQFP EP Tray
Analog DevicesMAX11056ECB+
8-Channel Octal ADC SAR 250ksps 14-bit Parallel 64-Pin TQFP EP Tray
Analog DevicesMAX11054ECB+
ADC Quad SAR 250ksps 14-bit Parallel 64-Pin TQFP EP
Texas InstrumentsPCM4220PFB
2-Channel Dual ADC Delta-Sigma 216ksps 24-bit Serial 48-Pin TQFP Tray

Descriptions

Descriptions of Analog Devices MAX11044ECB+ provided by its distributors.

ADC Quad SAR 250ksps 16-bit Parallel 64-Pin TQFP EP
4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PQFP64
16Bit 5V 250kHz Parallel TQFP-64(10x10) Analog To Digital Converters (ADCs) ROHS
4-/6-/8-Channel, 16-/14-Bit, Simultaneous-Sampling ADCs
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 64; Package Code: HTFQFP; Package Shape: SQUARE;
Adc, 4-Ch, Sar, 16Bit, 250Ksps, Tqfp-64; Resolution (Bits):16Bit; Sampling Rate:250Ksps; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX11044ECB+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated