Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LTM4608EV#PBF

Conv DC-DC Single Step Down 2.375V to 5.5V uModule 68-Pin LGA
$ 22.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTM4608EV#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Farnell

element14

iiiC

Inventory History

3 month trend:
+2.37%

CAD Models

Download Analog Devices LTM4608EV#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.729
$ 22.29
Stock
72,450
125,346
Authorized Distributors
6
6
Case/Package
LGA
LGA
Number of Pins
68
68
Number of Outputs
1
1
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Output Voltage
5 V
5 V
Output Current
8 A
8 A
Output Power
-
-
Isolation Voltage
-
-
Efficiency
95 %
95 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Analog Devices LTM4608EV#PBF provided by its distributors.

Conv DC-DC Single Step Down 2.375V to 5.5V uModule 68-Pin LGA
8A, Low VIN DC/DC µModule (Power Module) with Tracking, Margining, Multiphase and Frequency Synchronization
Module DC-DC 1-OUT 0.6V to 5V 8A 68-Pin LGA Tray
Buck Converter Adjustable 1.5MHz 1Ch 600mV~5V Out 600mV In 5.5V Vin 2.7V LGA SMD 15mm × 9mm × 2.8mm
Switching Regulator, Current-mode, 8A, 1700kHz Switching Freq-Max, Hybrid
2.7VINMIN, 8A Step-down Module Regulator
LTM4608 - Power Module with Trac
IC, DC/DC, UMODULE, 8A, 68LGA; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:5V; Output Current:8A; Voltage Regulator Case Style:LGA; No. of Pins:68; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Voltage Regulator Type:Switch Mode

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTM4608EVPBF