Analog Devices LTC8043FS8#PBF

D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO8
$ 10.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC8043FS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Component Distributors Inc.

Augswan

Linear Technology

Inventory History

3 month trend:
-14.67%

CAD Models

Download Analog Devices LTC8043FS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX543BCSA+
MAX543 Series 1 Channel 15.75V 12-Bit SPI Surface Mount D/A Converter - SOIC-8
Analog DevicesMAX539BCSA+
+5V, Low-Power, Voltage-Output, Serial 12-Bit DACs
Analog DevicesMAX544BCSA+
+5V, Serial Input, Voltage-Output 14-Bit DACs
Analog DevicesDAC8043A1FS
5V 12bit 12 SPI 5V R-2R SOIC-8 SMD mount 4.9mm*3.9mm*1.75mm
Analog DevicesDAC8512FS-REEL7
DAC 1-CH R-2R 12-bit 8-Pin SOIC N T/R
Texas InstrumentsTLC5618AQDR
12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Simultaneous Update, Low Power 8-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices LTC8043FS8#PBF provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO8
Surface Mount RoHS Compliant Single PRODUCTION (Last Updated: 4months ago) Digital to Analog Converter -40C 500muA 1LSB 250ns
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:1µs; No. of DACs:1; Data Interface:Serial, 3-Wire; Output Type:Current ; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:8-SO ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC8043FS8#PBF.
  • LTC8043FS8-PBF
  • LTC8043FS8PBF