Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LTC690CS8#PBF

Processor Supervisor 4.65V 1 Active Low 8-Pin SOIC N Tube
$ 8.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC690CS8#PBF.

SHENGYU ELECTRONICS

Datasheet20 pages13 years ago

Analog Devices

Farnell

Nu Horizons

Linear Technology

Inventory History

3 month trend:
+52.63%

CAD Models

Download Analog Devices LTC690CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX690TESA+
ROHS3Compliant Tube MAX690 Battery Backup Circuit supervisor 4.75V 5mm 35ms Minimum 471mW
Analog DevicesMAX690TCSA+
ROHS3Compliant Tube MAX690 Battery Backup Circuit supervisor 4.75V 5mm 35ms Minimum 10mA
Analog DevicesMAX690TCSA+T
Industry's-First Battery-Backup Supervisor for 3.3V/3.0V Systems
Analog DevicesADM8692ARNZ
Processor Supervisor 4.4V 4.5V to 5.5V 8-Pin SOIC N
MicrochipMIC1232MY-TR
Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin SOIC N T/R
MicrochipMIC1232MY
Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices LTC690CS8#PBF provided by its distributors.

Processor Supervisor 4.65V 1 Active Low 8-Pin SOIC N Tube
ROHS3Compliant Tube LTC690C Simple Reset/Power-On Reset supervisor 5V 4.9mm 35ms Minimum 2.5mA
Voltage Detector / Microprocessor Supervisor IC; Threshold Voltage, Vtrip:4.65V; Supply Current:0.6mA; Reset Type:Active-Low; Real Time Clock:No; Output Type:Open-Drain; Power Dissipation, Pd:500mW; Supply Voltage Min:4.75V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC 690 CS8#PBF
  • LTC690CS8#PBF.
  • LTC690CS8-PBF
  • LTC690CS8PBF