What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC5596IDC#TRMPBF

LTC5596 - 100MHz to 40GHz Linear-in-dB RMS Power Detector with 35dB Dynamic Range
$ 67.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC5596IDC#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Linear Technology

Inventory History

3 month trend:
-72.23%

CAD Models

Download Analog Devices LTC5596IDC#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC5596IDC#TRMPBF.

Related Parts

RF Amp Chip Single Power Amp 2.5GHz 4.2V 8-Pin USON
Analog DevicesHMC1055LP2CE
Frequency Doubler, 1300MHz Min, 4000MHz Max, 22dB Conversion Loss-Max, GAAS
Analog DevicesHMC1055LP2CETR
RF Switch SPST 0MHz to 4GHz 28dB Automotive 8-Pin LFCSP EP T/R
NXP SemiconductorsMML09231HT1
Amplifier, LNA, 0.70 to 1.4 GHz, 24.5 dBm, Typ Gain in dB is 17.2 @ 900 MHz, SOT908-4, E-pHEMT
Analog DevicesHMC546LP2ETR
10 W, Failsafe, GaAs, SPDT Switch 0.2 GHz to 2.7 GHz | IC RF SWITCH SPDT 2.7GHZ 6DFN
Analog DevicesHMC646LP2ETR
RF Switch IC Cellular, TD-SCDMA SPDT 2.1GHz 50 Ohm 6-DFN (2x2)

Descriptions

Descriptions of Analog Devices LTC5596IDC#TRMPBF provided by its distributors.

LTC5596 - 100MHz to 40GHz Linear-in-dB RMS Power Detector with 35dB Dynamic Range
100MHz~40GHz ±1dB LTE,WiFi,WiMAX, -40.8dBm~6.3dBm DFN-8(2x2) RF Detectors ROHS
RF Detector 100MHz to 40000MHz 8-Pin DFN EP T/R
IC REG LINEAR 2.8V 200MA 5DSBGA
RF DETECTOR, 100MHZ-40GHZ, 6.3DBM, DFN-8
Telecom Circuit, 1-Func, PDSO8
IC RF DETECT 100MHZ-40GHZ 8DFN
Power Detector, 40Ghz, 1Db, Dfn-Ep-8; Frequency Min:100Mhz; Frequency Max:40Ghz; Input Power Min:-40.8Dbm; Input Power Max:6.3Dbm; Sensitivity:-; Rf Ic Case Style:Dfn-Ep; No. Of Pins:8Pins; Supply Voltage Min:2.7V; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. LTC5596IDC#TRMPBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC5596IDCTRMPBF