What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices HMC1055LP2CE

Frequency Doubler, 1300MHz Min, 4000MHz Max, 22dB Conversion Loss-Max, GAAS
$ 3.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC1055LP2CE.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet8 pages13 years ago

Newark

Inventory History

3 month trend:
-7.79%

CAD Models

Download Analog Devices HMC1055LP2CE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC1055LP2CE.

Related Parts

RF Amp Chip Single Power Amp 2.5GHz 4.2V 8-Pin USON
NXP SemiconductorsMML09211HT1
RF Amp Chip Single GP 1.4GHz 6V 8-Pin DFN EP
Analog DevicesHMC536LP2E
GaAs MMIC POSITIVE CONTROL T/R SWITCH, DC - 6.0 GHz | IC RF SWITCH SPDT 6GHZ 6DFN
Analog DevicesHMC653LP2ETR
RF ATTENUATOR 3DB 50OHM 6TDFN / RF Attenuators 3dB 0 Hz ~ 25 GHz 50 Ohms 6-TDFN Exposed Pad
Analog DevicesHMC655LP2ETR
Passive Attenuator Chip 25GHz 6dB 6-Pin QFN T/R

Descriptions

Descriptions of Analog Devices HMC1055LP2CE provided by its distributors.

Frequency Doubler, 1300MHz Min, 4000MHz Max, 22dB Conversion Loss-Max, GAAS
RF Switch SPST 0MHz to 4GHz 28dB Automotive 8-Pin LFCSP EP T/R
0.5 GHz to 4.0 GHz, GaAs, SPST Switch
Automotive Telematics | IC RF SWITCH SPST 4GHZ 8DFN
Rf Switch, Spst, 4Ghz, Lfcsp-Ep; Frequency Response Rf Min:500Mhz; Frequency Response Rf Max:4Ghz; Ic Case/Package:Lfcsp-Ep; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. HMC1055LP2CE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated