What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip SST12LP17E-QU8E

RF Amp Chip Single Power Amp 2.5GHz 4.2V 8-Pin USON
$ 0.863

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST12LP17E-QU8E.

element14 APAC

Datasheet14 pages14 years ago

Newark

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip SST12LP17E-QU8E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Skyworks SolutionsSKY65611-11
GPS Amp Single Low Noise 1.606GHz 3V 6-Pin DFN
RF Amp Chip Single Low Noise Amplifier 1605.38MHz 3.6V 7-Pin TSNP T/R

Descriptions

Descriptions of Microchip SST12LP17E-QU8E provided by its distributors.

RF Amp Chip Single Power Amp 2.5GHz 4.2V 8-Pin USON
IC, RF IC, 15 dB, 2.4GHz to 2.5GHz, SON-8, FULL REEL
IC, ANALOG, TYPE, POWER AMPLIFIER, WLAN,802.11B/G/N, UDFN-8
IC RF PWR AMP 802.11B/G/N 8UDFN
WLAN 11b/g/n Fully-integrated PA
Telecom Circuit, 1-Func, PDSO8
PA, WLAN 11B/G/N, FULL-INT, 8UDFN; Frequency Min: 2.4GHz; Frequency Max: 2.5GHz; Gain: 29dB; Noise Figure Typ: -; RF IC Case Style: DFN; No. of Pins: 8Pins; Supply Voltage Min: -; Supply Voltage Max: -; Operating Temperature Min

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.