What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC4315IDE#PBF

I2C Logic Buffer 3.3V/5V 12-Pin DFN EP Tube / IC ACCELERATOR I2C HOTSWAP 12DFN
$ 5.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4315IDE#PBF.

Linear Technology

Datasheet20 pages14 years ago
Technical Drawing1 page19 years ago

Analog Devices

Inventory History

3 month trend:
+143%

CAD Models

Download Analog Devices LTC4315IDE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesLTC2865IDE#PBF
Single Transmitter/Receiver RS-422/RS-485 12-Pin DFN EP Tube
Analog DevicesLTC2865HDE#PBF
Single Transmitter/Receiver RS-422/RS-485 12-Pin DFN EP Tube
Analog DevicesLTC2861IDE#PBF
Single Transmitter/Receiver RS-422/RS-485 Automotive 12-Pin DFN EP Tube
Analog DevicesMAX1558ETB+T
Dual, 3mm x 3mm, 1.2A/Programmable-Current USB Switches with Autoreset
Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Dual SPDT Analog Switch
Ultra Low ON-Resistance, Low Voltage, Single Supply, Dual SPDT Analog Switch

Descriptions

Descriptions of Analog Devices LTC4315IDE#PBF provided by its distributors.

I2C Logic Buffer 3.3V/5V 12-Pin DFN EP Tube / IC ACCELERATOR I2C HOTSWAP 12DFN
2-Wire Bus Buffer with High Noise Margin
Interface IC [Linear Technology] LTC4315IDE#PBF Interface IC
DFN-12(3x4) Signal Buffers, Repeaters, Splitters ROHS
BUS BUFFER, 2-WIRE, 5.5V, DFN-12
LTC4315 - DUAL WIRE BUS BUFFER W
IC ACCELERATOR I2C HOTSWAP 12DFN
BUS BUFFER, 2-WIRE, 5.5V, DFN-12; IC Int; BUS BUFFER, 2-WIRE, 5.5V, DFN-12; IC Interface Type:I2C, SMBus; Interface Applications:Capacitance Buffer, Live Board Insertion, Telecommunication Systems, Level Translation, Servers; Supply Voltage Range:2.9V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4315IDEPBF