What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC4300A-3IMS8#PBF

I2C Logic Buffer 3.3V/5V Automotive 8-Pin MSOP Tube / IC ACCELERATOR I2C HOTSWAP 8MSOP
$ 4.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4300A-3IMS8#PBF.

Linear Technology

Datasheet14 pages13 years ago
Technical Drawing1 page13 years ago

Analog Devices

Arrow Electronics

Nu Horizons

Component Distributors Inc.

Inventory History

3 month trend:
-9.38%

CAD Models

Download Analog Devices LTC4300A-3IMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.025
$ 7.42
$ 7.42
Stock
119,159
204,170
204,170
Authorized Distributors
6
3
3
Number of Channels
-
-
-
Data Rate
-
-
-
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
75 ns
-
-
Operating Supply Voltage
-
-
-
Case/Package
MSOP
MSOP
MSOP
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesADG619BRMZ
CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action)
Texas InstrumentsTCA4311DGKR
2-bit bidirectional 2.7- to 5.5-V hot swappable 400-kHz I2C/SMBus buffer 8-VSSOP -40 to 85
Analog DevicesADG601BRMZ
ANALOG DEVICES ADG601BRMZAnalogue Switch, SPST, 1 Channels, 2.5 ohm,2.7V to5.5V, MSOP, 8 Pins
Analog DevicesADG602BRMZ
ANALOG DEVICES ADG602BRMZAnalogue Switch, SPST, 1 Channels, 2.5 ohm,2.7V to5.5V, MSOP, 8 Pins
MicrochipTC649BEUA
Tube TC649 Fan Controller Matte Tin (Sn) motor controller 6V 200muA 3mm -40C~85C TA
MicrochipTC642EUA
Tube TC642 Fan Controller Matte Tin (Sn) motor controller 4.4V 500muA 3.1mm -40C~85C TA

Descriptions

Descriptions of Analog Devices LTC4300A-3IMS8#PBF provided by its distributors.

I2C Logic Buffer 3.3V/5V Automotive 8-Pin MSOP Tube / IC ACCELERATOR I2C HOTSWAP 8MSOP
HOT-SWAP CTRL, -40 TO 85DEG C, MSOP-8; Available until stocks are exhausted
2 I2C-Hotswap MSOP-8 Signal Buffers, Repeaters, Splitters ROHS
Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8
Interface - Signal Buffers, Repeaters 2-Wire Bus Buffer
Signal Buffer/Repeater/Distributor I/O Expander
Ic,Address/Data Buffer,Cmos,Tssop,8Pin,Plastic
IC ACCELERATOR I2C HOTSWAP 8MSOP
IC BUFFER BUS 2WR HOTSWAP 8-MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4300A-3IMS8-PBF
  • LTC4300A-3IMS8PBF
  • LTC4300A3IMS8#PBF