Analog Devices LTC4260IGN#PBF

Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 24-Pin SSOP N Tube
$ 15.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4260IGN#PBF.

element14 APAC

Datasheet30 pages13 years ago

Analog Devices

Linear Technology

iiiC

Jameco (USA)

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices LTC4260IGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.75
$ 18.176
$ 18.176
Stock
131,693
242,453
242,453
Authorized Distributors
4
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Number of Outputs
1
1
1
Max Output Current
-
-
-
Interface
-
-
-
Min Supply Voltage
8.5 V
8.5 V
8.5 V
Max Supply Voltage
80 V
80 V
80 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4260IGN#PBF.

Related Parts

Analog DevicesLTC4260CGN#PBF
Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 24-Pin SSOP N Tube
Texas InstrumentsTPS2223DB
1A Dual-Slot PC Card Power Switch w/Serial Interface, No 12V Support 24-SSOP -40 to 85
LB11685AV Series 19 V 1.2 A 1.05 W Three Phase Sensor Less Motor Driver - SSOP24
Analog DevicesMAX528EAG
OCTAL SERIAL INPUT LOADING 1 us SETTLING TIME 8-BIT DAC PDSO24
LB11696V Series 18 V 30 mA Direct PWM Drive Brushless Motor Predriver - SSOP-30
LV8805SV Series 16 V 1.2 A 0.3 W 3 Phase PC and Server Fan Motor Driver - SSOP20

Descriptions

Descriptions of Analog Devices LTC4260IGN#PBF provided by its distributors.

Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 24-Pin SSOP N Tube
HOT-SWAP CTRL, -40 TO 85DEG C, SSOP-24; Available until stocks are exhausted
Positive High Voltage Hot Swap Controller with I2C Compatible Monitoring
Hot Swap Controller 1-Channel 80 Volt 24-Pin SSOP N

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4260IGNPBF