What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC3786EUD#TRPBF

Switching Controller, Current-mode, 900kHz Switching Freq-Max, CMOS, PQCC16
$ 4.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3786EUD#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

ODG (Origin Data Global)

Linear Technology

Augswan

Inventory History

3 month trend:
-18.04%

CAD Models

Download Analog Devices LTC3786EUD#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.97
$ 4.337
$ 4.337
Stock
185,833
129,453
129,453
Authorized Distributors
6
6
6
Case/Package
-
QFN
QFN
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3786EUD#TRPBF.

Related Parts

DC DC Cntrlr Single-OUT Sync Buck 1.5V to 19V Input 16-Pin QFN EP T/R

Descriptions

Descriptions of Analog Devices LTC3786EUD#TRPBF provided by its distributors.

Switching Controller, Current-mode, 900kHz Switching Freq-Max, CMOS, PQCC16
IC REG CTRLR MULT TOPOLOGY 16QFN / DC/DC Cntrlr Single-OUT Step Up 900kHz Automotive 16-Pin QFN EP T/R
IC VOLT REG Transistor Driver Step-Up, Step-Up/Step-Down Boost, Flyback, SEPIC 1 OUT 4.5V - 38V 16-QFN T/R
760kHz 4.5V~38V 1 WQFN-16-EP(3x3) DC-DC Controllers ROHS
Boost,Flyback,SEPIC Yes 105KHz~760KHz Transistor Driver 1 60V(Max) 1.2V 38V 4.5V QFN , 3mm*3mm*750¦Ìm
IC REG CTRLR MULT TOPOLOGY 16QFN
IC REG CTRLR BST PWM CM 16-QFN
DC DC Converters; LTC3786EUD#TRPBF; ANALOG DEVICES; 16; 1
Low IQ Synchronous Boost Controller
DC/DC CONT SU 38VI ADJ QFN+1-LINEAR CONT
LTC3786 Boost Flyback SEPIC Tape & Reel (TR) e3 DC to DC switching controller 3mm 60V 105kHz~760kHz -40C~125C TJ
QFN16 LOW IQ SYNCH BOOST CONTR
DC/DC CTRL, SYNC BOOST, 760KHZ, 125DEG C;
直流/直流 控制器, 同步 升压稳压器, 760KHZ, 125度;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3786EUDTRPBF