What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC3605EUF#PBF

Switching Regulator, Current-mode, 7.5A, 4000kHz Switching Freq-Max, CMOS, PQCC24
$ 7.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC3605EUF#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Newark

element14

Augswan

Inventory History

3 month trend:
-35.86%

CAD Models

Download Analog Devices LTC3605EUF#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC3605EUF#PBF.

Related Parts

Texas InstrumentsTPS53313RGET
Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.6V to 11.2V 6A 24-Pin VQFN EP T/R
Texas InstrumentsTPS56121DQPT
SYNCHRONOUS BUCK CONVERTER, 14 VIN 12 VOUT, 15A, 1MHZ, PQFN-22, FULL REEL
Texas InstrumentsTPS51462RGER
Conv DC-DC 4.5V to 5.5V Synchronous Step Down Single-Out 0.5V to 2V 6A 24-Pin VQFN EP T/R
Analog DevicesMAX8643ETG+
MAX8643 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 4mm 3A 500kHz~2MHz
Analog DevicesMAX8643AETG+
Switching Regulator, Voltage-mode, 4A, 2200kHz Switching Freq-Max, BICMOS
NCP5269 Buck Tape & Reel (TR) e3 DC to DC switching controller 2mA 2mA 123.008581mg 3.5V

Descriptions

Descriptions of Analog Devices LTC3605EUF#PBF provided by its distributors.

Switching Regulator, Current-mode, 7.5A, 4000kHz Switching Freq-Max, CMOS, PQCC24
Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 0.6V to 14.85V 5A 24-Pin QFN EP Tube
LTC3605 Tube Matte Tin (Sn) Active DC to DC switching regulator 12V 4mm 5A 1MHz
Buck Yes 1MHz Adjustable 1 14.85V 600mV 15V 4V QFN 4mm*4mm*750¦Ìm
Topology = Step-Down / Fixed Output Voltage V = 20 / Output Current A = 5 / Switching Frequency MHz = 1.2 / Supply Voltage Min. V = 4 / Supply Voltage Max. V = 20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = QFN / Pins = 24 / Mounting Type = SMD / Packaging = Tube / Length mm = 4 / Width mm = 4 / Height mm = 0.8
DC/DC CONV, 15V, 5A, STEP D, 24QFN; Primary Input Voltage:15V; No. of Outputs:1; Output Current:5A; Voltage Regulator Case Style:QFN; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:1%; Base Number:3605; Frequency:4MHz; Input Voltage Max:15V; Output Current Max:5A; Output Voltage Max:15V; Package / Case:QFN; Supply Voltage Max:15V; Supply Voltage Min:4V; Termination Type:SMD; Voltage Regulator Type:Synchronous Buck

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC3605EUFPBF