Analog Devices LTC2924IGN#PBF

Volt Supervisor Sequencer 3V to 6V 16-Pin SSOP N
$ 7.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2924IGN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Linear Technology

iiiC

Inventory History

3 month trend:
+201%

CAD Models

Download Analog Devices LTC2924IGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.25
$ 5.91
$ 5.91
Stock
205,017
128,372
128,372
Authorized Distributors
5
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Voltages Monitored
-
-
-
Reset
-
-
-
Reset Timeout
-
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2924IGN#PBF.

Related Parts

Analog DevicesLTC2910CGN#PBF
Processor Supervisor 0.5V 8 Active High/Active Low/Open Drain Automotive 16-Pin SSOP N Tube
Analog DevicesLTC2914CGN-1#PBF
Voltage Supervisor Monitor 1.8 Volt/2.5 Volt/3.3 Volt/5 Volt Automotive 16-Pin SSOP N
Analog DevicesLTC2914IGN-2#PBF
IC VOLT MONITOR QUAD 16SSOP / Processor Supervisor 4 Open Drain Automotive 16-Pin SSOP N Tube

Descriptions

Descriptions of Analog Devices LTC2924IGN#PBF provided by its distributors.

Volt Supervisor Sequencer 3V to 6V 16-Pin SSOP N
1.5mA 7.5V 3V 12V 6V Power sequence generator SSOP-16 SMD mount 1.75mm(height)
LTC2924 8542.39.00.01 Power Supply Sequencer Tube power supply monitor 4.98mm 3V~6V 3mA -40C~85C
Power Supply Support Circuit, Fixed, 4 Channel, CMOS, PDSO16
AC-DC Controller And Voltage Regulator
In Stock, AS6081 Certified Vendor, Ships Same day
SSOP16 POWER SUPPLY ON/OFF SEQ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2924IGN#PBF .
  • LTC2924IGNPBF