What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC2901-1IGN#PBF

ROHS3Compliant Tube LTC2901 Multi-Voltage Supervisor supervisor 5V 4.98mm 5ms Minimum 75muA
$ 5.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2901-1IGN#PBF.

Upverter

Datasheet16 pages18 years ago

Analog Devices

Newark

Farnell

Linear Technology

Inventory History

3 month trend:
-32.29%

CAD Models

Download Analog Devices LTC2901-1IGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.46
$ 4.36
$ 4.36
Stock
108,500
103,842
103,842
Authorized Distributors
5
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Voltages Monitored
4
4
4
Reset
Active Low
Active Low
Active Low
Reset Timeout
5 ms
5 ms
5 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
7 V
7 V
7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC2901-2CGN#PBF
Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO16
Analog DevicesLTC2902-2IGN#PBF
Processor Supervisor 4 Active Low/Push-Pull 16-Pin SSOP N Tube
Analog DevicesLTC2901-3CGN#PBF
Volt Supervisor Monitor 1.8V/2.5V/3.3V/5V Automotive 16-Pin SSOP N

Descriptions

Descriptions of Analog Devices LTC2901-1IGN#PBF provided by its distributors.

ROHS3Compliant Tube LTC2901 Multi-Voltage Supervisor supervisor 5V 4.98mm 5ms Minimum 75muA
Volt Supervisor Monitor 1.8V/2.5V/3.3V/5V Automotive 16-Pin SSOP N
Programmable Quad Supply Monitor with Adjustable Reset and Watchdog Timers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2901--1IGNPBF
  • LTC2901-1IGNPBF
  • LTC29011IGNPBF